USD
Favorite

Photo Not Available
3478.4 8 Position Terminal Block, Cross Connection Jumper Flat Pins
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.36800 $43.68

Submit a request for quotation on quantities greater than those displayed.

3478.4

Datasheet
Digi-Key Part Number 2080-3478.4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3478.4
Copy  
Description INSULATED CROSS CONNECTOR
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Terminal Block, Cross Connection Jumper Flat Pins

Copy  
Documents & Media
Datasheets 3478.4 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Conta-Clip, Inc.
Series FQI
Part Status Active
Type Terminal Block, Cross Connection
Number of Positions 8
Pitch 0.240" (6.10mm)
Style Flat Pins
For Use With/Related Products -
Contact Material Copper
Contact Finish Tin-Nickel
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 2080-3478.4