USD
Favorite

Photo Not Available
2597.0000 Wire Marker, Push On Black Polyvinylchloride (PVC)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 0.39800 $1.99

Submit a request for quotation on quantities greater than those displayed.

2597.0000

Digi-Key Part Number 2080-2597.0000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2597.0000
Copy  
Description CABLE MARKER FERRULE
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Wire Marker, Push On Black Polyvinylchloride (PVC)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Conta-Clip, Inc.
Series KBH
Part Status Active
Type Wire Marker, Push On
Cable Diameter 0.051" ~ 0.118" (1.30mm ~ 3.00mm)
Legend 0
Color Black
Material Polyvinylchloride (PVC)
Operating Temperature -30°C ~ 60°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 2080-2597.0000