USD
Favorite

Photo Not Available
2392.0 Silver (Non-Insulated) Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.17872 $89.36

Submit a request for quotation on quantities greater than those displayed.

2392.0

Datasheet
Digi-Key Part Number 2080-2392.0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2392.0
Copy  
Description FERRULES
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Silver (Non-Insulated) Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire

Copy  
Documents & Media
Datasheets 2392 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Conta-Clip, Inc.
Series H
Packaging Bulk 
Part Status Active
Type Single Wire
Insulation Non-Insulated
Style DIN
Size 6 AWG (16.00mm²)
Length - Overall 15.00mm
Length - Pin 15.00mm
Color Silver (Non-Insulated)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 2080-2392.0