USD
Favorite

Photo Not Available
11130.0 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 4.36840 $218.42

Submit a request for quotation on quantities greater than those displayed.

11130.0

Digi-Key Part Number 2080-11130.0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 11130.0
Copy  
Description PCB TERMINAL
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Conta-Clip, Inc.
Series -
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 16A
Voltage 300V
Wire Gauge 14-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 2080-11130.0