Add To Favorites
Photo Not Available
XK372-048.0M 48MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
10 4.18000 $41.80
50 3.96000 $198.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW980CT-ND
Copy   CW980CT-ND
Quantity Available 80
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XK372-048.0M

Copy   XK372-048.0M
Description XTAL OSC XO 48.0000MHZ LVCMOS
Copy   XTAL OSC XO 48.0000MHZ LVCMOS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   48MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets XK372 Series Datasheet
Online Catalog XK372 Series
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series XK372
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 48MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CW980CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW980TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $3.30000
  • Digi-Reel® ? : CW980DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 80 - Immediate
  • Unit Price: Digi-Reel®

04:41:57 1/22/2019