Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number CW807-1-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

TB514-052.0M

Description OSC VCTCXO 52.000MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

52MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead

Documents & Media
Datasheets TB, TVB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series TB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type VCTCXO
Frequency 52MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CW807-1

12:33:15 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.45000 $21.45
10 20.02000 $200.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW807-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: $17.29000
Send Feedback