Add To Favorites
TB514-050.0M 50MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.45000 $21.45
10 20.02000 $200.20
50 19.66260 $983.13
100 19.01900 $1,901.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW806-1-ND
Copy   CW806-1-ND
Quantity Available 263
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB514-050.0M

Copy   TB514-050.0M
Description XTAL OSC VCTCXO 50.0000MHZ LVCMO
Copy   XTAL OSC VCTCXO 50.0000MHZ LVCMO
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

50MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead

Copy   50MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Documents & Media
Datasheets TB, TVB Series Datasheet
HTML Datasheet TB, TVB Series Datasheet
Online Catalog TB Series
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series TB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 50MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.094" (2.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CW806-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW806-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $17.29000
  • Digi-Reel® ? : CW806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 263 - Immediate
  • Unit Price: Digi-Reel®

00:53:27 1/21/2019