Add To Favorites
TB512-054.0M 54MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.45000 $21.45
10 20.02000 $200.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW803-1-ND
Copy   CW803-1-ND
Quantity Available 19
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB512-054.0M

Copy   TB512-054.0M
Description XTAL OSC TCXO 54.0000MHZ LVCMOS
Copy   XTAL OSC TCXO 54.0000MHZ LVCMOS
Detailed Description

54MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead

Copy   54MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Documents & Media
Datasheets TB, TVB Series Datasheet
HTML Datasheet TB, TVB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series TB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type TCXO
Frequency 54MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±500ppb
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 12mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CW803-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW803-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: $17.29000

03:04:04 1/17/2019