Add To Favorites
T604-012.8M 12.8MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.80000 $19.80
10 18.48000 $184.80
50 18.15000 $907.50
100 17.55600 $1,755.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW770CT-ND
Copy   CW770CT-ND
Quantity Available 177
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T604-012.8M

Copy   T604-012.8M
Description XTAL OSC VCTCXO 12.8000MHZ LVCMO
Copy   XTAL OSC VCTCXO 12.8000MHZ LVCMO
Detailed Description

12.8MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead

Copy   12.8MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Documents & Media
Datasheets T, TV Series Datasheet
Featured Product T6xx Series TCXO/VCTCXOs Oscillators
HTML Datasheet T, TV Series Datasheet
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series T
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type VCTCXO
Frequency 12.8MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±280ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CW770CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW770TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $15.96000

22:28:13 12/12/2018