Add To Favorites
Photo Not Available
OHSM100-60803CF-010.0M 10MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead, 5 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.00000 $91.00
10 87.75000 $877.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW902-ND
Copy   CW902-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OHSM100-60803CF-010.0M

Copy   OHSM100-60803CF-010.0M
Description OSC OCXO 10.0MHZ LVCMOS SMD
Copy   OSC OCXO 10.0MHZ LVCMOS SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead, 5 Leads

Copy   10MHz OCXO LVCMOS Oscillator 3.3V  6-SMD, No Lead, 5 Leads
Documents & Media
Datasheets OHSM100-60803CF Series Datasheet
Online Catalog OHSM100-60803CF Series
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series OHSM100-60803CF
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type OCXO
Frequency 10MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±8ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead, 5 Leads
Size / Dimension 1.000" L x 1.000" W (25.40mm x 25.40mm)
Height - Seated (Max) 0.613" (15.57mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names CW902
CW902CT
CW902CT-ND

05:12:19 10/17/2018