Add To Favorites
OH100-60503CF-024.576M 24.576MHz OCXO CMOS Oscillator 3.3V 6-DIP (0.750", 19.05mm), 5 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.00000 $91.00
10 87.75000 $877.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW869-ND
Copy   CW869-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OH100-60503CF-024.576M

Copy   OH100-60503CF-024.576M
Description OSC OCXO 24.576MHZ CMOS DIP
Copy   OSC OCXO 24.576MHZ CMOS DIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24.576MHz OCXO CMOS Oscillator 3.3V 6-DIP (0.750", 19.05mm), 5 Leads

Copy   24.576MHz OCXO CMOS Oscillator 3.3V  6-DIP (0.750", 19.05mm), 5 Leads
Documents & Media
Datasheets OH100 Series Datasheet
Mfg Application Notes OCXO Layout Guidelines Appl Note
Product Training Modules OH100/200/300 Series OCXO
Featured Product OH100 and OH300 OCXO Series
Online Catalog OH100 Series
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series OH100
Packaging ? Tray ?
Part Status Active
Base Resonator Crystal
Type OCXO
Frequency 24.576MHz
Function -
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±5ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) -
Ratings -
Mounting Type Through Hole
Package / Case 6-DIP (0.750", 19.05mm), 5 Leads
Size / Dimension 1.000" L x 1.000" W (25.40mm x 25.40mm)
Height - Seated (Max) 0.500" (12.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names CW869

21:03:27 10/21/2018