Add To Favorites
Product Overview
Digi-Key Part Number CW910CT-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

M602-040.0M

Description OSC TCXO 40.0000MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

40MHz TCXO LVCMOS Oscillator 3.3V 8-SMD, No Lead

Documents & Media
Datasheets Precision Sub-Mini TCXO/VCTCXO Series
Online Catalog M602 Series
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 40MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±280ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.098" (2.50mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CW910CT

20:26:19 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.75000 $24.75
10 23.10000 $231.00
50 22.68760 $1,134.38
100 21.94500 $2,194.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW910TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $19.95000
  • Digi-Reel® ? : CW910DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback