Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 6.97520 $174.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW341-ND
Copy   CW341-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSM92-029.4912M

Copy   HSM92-029.4912M
Description XTAL OSC XO 29.4912MHZ HCMOS SMD
Copy   XTAL OSC XO 29.4912MHZ HCMOS SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

29.4912MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   29.4912MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets HSM91-94
Featured Product 5.0 x 7.0 mm SMD Oscillators
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series HSM9
Packaging ? Tube ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 29.4912MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25
Other Names CW341
HSM92-29.4912
HSM92029.4912M
HSM920294912M

10:38:29 11/18/2018