Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 4.09600 $40.96
50 3.88080 $194.04
100 3.55740 $355.74
500 3.39570 $1,697.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW867CT-ND
Copy   CW867CT-ND
Quantity Available 963
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSM613-114.285M

Copy   HSM613-114.285M
Description XTAL OSC XO 114.2850MHZ HCMOS
Copy   XTAL OSC XO 114.2850MHZ HCMOS
Detailed Description

114.285MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   114.285MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets HSM613, 623, 633 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series HSM6
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 114.285MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CW867CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW867TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.74400

20:10:25 1/22/2019