Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 4.09600 $40.96
50 3.88080 $194.04
100 3.55740 $355.74
500 3.39570 $1,697.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW865CT-ND
Copy   CW865CT-ND
Quantity Available 990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSM613-078.125M

Copy   HSM613-078.125M
Description XTAL OSC XO 78.1250MHZ HCMOS SMD
Copy   XTAL OSC XO 78.1250MHZ HCMOS SMD
Detailed Description

78.125MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   78.125MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets HSM613, 623, 633 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series HSM6
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 78.125MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CW865CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW865TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.74400

04:46:44 1/19/2019