Add To Favorites
Product Overview
Digi-Key Part Number CW886CT-ND
Quantity Available 524
Can ship immediately
Manufacturer

Manufacturer Part Number

DV75C-040.0M

Description OSC TCXO 40.000MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

40MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead

Documents & Media
Datasheets DV75C Series Datasheet
Online Catalog DV75C Series
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series DV75C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 40MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±280ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.094" (2.40mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CW886CT

05:36:16 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.80000 $19.80
10 18.48000 $184.80
50 18.15000 $907.50
100 17.55600 $1,755.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW886TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $15.96000
  • Digi-Reel® ? : CW886DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback