Add To Favorites
DOT050F-019.2M 19.2MHz TCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.88000 $28.88
10 26.95000 $269.50
50 26.46880 $1,323.44
100 25.60250 $2,560.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW839CT-ND
Copy   CW839CT-ND
Quantity Available 228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DOT050F-019.2M

Copy   DOT050F-019.2M
Description XTAL OSC TCXO 19.2000MHZ LVCMOS
Copy   XTAL OSC TCXO 19.2000MHZ LVCMOS
Detailed Description

19.2MHz TCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead

Copy   19.2MHz TCXO LVCMOS Oscillator 3.3V  6-SMD, No Lead
Documents & Media
Datasheets DOT050F,V Series
Featured Product DOT050F and DOT050V TCXOs
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series DOT050F
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type TCXO
Frequency 19.2MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppb
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.555" L x 0.360" W (13.60mm x 9.15mm)
Height - Seated (Max) 0.270" (6.86mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CW839CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW839TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: $23.27500

07:27:25 12/12/2018