USD
Favorite

DOCAT020V-040.0M 40MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Price & Procurement
49 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.26000 $41.26
10 39.12800 $391.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CW993TR-ND
  • Minimum Quantity: 50
  • Quantity Available: 0
  • Unit Price: $34.92460
  • Digi-Reel®  : CW993DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: Digi-Reel®

DOCAT020V-040.0M

Datasheet
Digi-Key Part Number CW993CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DOCAT020V-040.0M
Copy  
Description XTAL OSC VCOCXO 40.0000MHZ LVCMO
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead

Copy  
Documents & Media
Datasheets DOCAT Series
Online Catalog DOCAT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Connor-Winfield
Series DOCAT
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type VCOCXO
Frequency 40MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppb
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max) 0.335" (8.51mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CW993CT