USD
Favorite

DOC102F-024.576M 24.576MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Price & Procurement
47 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.26000 $41.26
10 39.12800 $391.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CW878TR-ND
  • Minimum Quantity: 50  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $34.92460

DOC102F-024.576M

Datasheet
Digi-Key Part Number CW878CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DOC102F-024.576M
Copy  
Description XTAL OSC OCXO 24.5760MHZ LVCMOS
Copy  
Detailed Description

24.576MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead

Copy  
Documents & Media
Datasheets DOC Series Datasheet
Mfg Application Notes OCXO Layout Guidelines Appl Note
PCN Design/Specification DOC Series
HTML Datasheet DOC Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Connor-Winfield
Series DOC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type OCXO
Frequency 24.576MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max) 0.307" (7.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CW878CT