USD
Favorite

DOC102F-010.0M 10MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Price & Procurement
13 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.26000 $41.26
10 39.12800 $391.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CW702-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 0
  • Unit Price: $34.92460
  • Digi-Reel®  : CW702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
  • Unit Price: Digi-Reel®

DOC102F-010.0M

Datasheet
Digi-Key Part Number CW702-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DOC102F-010.0M
Copy  
Description XTAL OSC OCXO 10.0000MHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead

Copy  
Documents & Media
Datasheets DOC Series Datasheet
Mfg Application Notes OCXO Layout Guidelines Appl Note
PCN Design/Specification DOC Series
HTML Datasheet DOC Series Datasheet
Online Catalog DOC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Connor-Winfield
Series DOC
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type OCXO
Frequency 10MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max) 0.307" (7.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DOC-EVAL BOARD

EVAL BOARD FOR DOC SERIES OCXO

Connor-Winfield

$148.75000 Details
Additional Resources
Standard Package 1
Other Names CW702-1