Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.72000 $32.72
10 30.53800 $305.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW701-1-ND
Copy   CW701-1-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DOC100V-020.0M

Copy   DOC100V-020.0M
Description XTAL OSC VCOCXO 20.0000MHZ LVCMO
Copy   XTAL OSC VCOCXO 20.0000MHZ LVCMO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead

Copy   20MHz VCOCXO LVCMOS Oscillator 3.3V  6-SMD, No Lead
Documents & Media
Datasheets DOC Series Datasheet
Mfg Application Notes OCXO Layout Guidelines Appl Note
PCN Design/Specification DOC Series
HTML Datasheet DOC Series Datasheet
Online Catalog DOC Series
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series DOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCOCXO
Frequency 20MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppb
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.556" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max) 0.307" (7.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DOC-EVAL BOARD - Connor-Winfield | CW849-ND DigiKey Electronics
  • DOC-EVAL BOARD
  • Connor-Winfield
  • EVAL BOARD FOR DOC SERIES OCXO
  • Unit Price $148.75000
  • CW849-ND
Additional Resources
Standard Package ? 1
Other Names CW701-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW701-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 0
  • Unit Price: $27.26620
  • Digi-Reel® ? : CW701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: Digi-Reel®

08:46:05 1/22/2019