Product Overview
Digi-Key Part Number CW653CT-ND
Copy   CW653CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D75F-019.44M

Copy   D75F-019.44M
Description OSC TCXO 19.44MHZ LVCMOS SMD
Copy   OSC TCXO 19.44MHZ LVCMOS SMD
Detailed Description

19.44MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead

Copy   19.44MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Documents & Media
Datasheets D75F
Product Training Modules D Series Precision (TCXO) Overview
Featured Product D75X High Precision TXCOs
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series D75F
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type TCXO
Frequency 19.44MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±500ppb
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CW653
CW653-ND
CW653CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D75F-019.44M-T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.62500
  • Tape & Reel (TR) ? : CW653TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.47500

13:21:14 9/23/2018