Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.86800 $18.68
50 1.82500 $91.25
100 1.56420 $156.42
500 1.52076 $760.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW458CT-ND
Copy   CW458CT-ND
Quantity Available 287
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWX823-040.0M

Copy   CWX823-040.0M
Description XTAL OSC XO 40.0000MHZ LVCMOS
Copy   XTAL OSC XO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   40MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
HTML Datasheet CWX8xx Series Datasheet
Online Catalog CWX823 Series
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series CWX823
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
CW537CT-ND CWX813-040.0M Connor-Winfield Cut Tape (CT) ? 1,650 - Immediate
$2.46000 1 Not applicable
You May Also Be Interested In
  • PFSM.030.2 - Schurter Inc. | 486-1174-1-ND DigiKey Electronics
  • PFSM.030.2
  • Schurter Inc.
  • PTC RESET FUSE 60V 300MA 2SMD
  • Unit Price $0.50000
  • 486-1174-1-ND
  • AOZ1021AI - Alpha & Omega Semiconductor Inc. | 785-1155-1-ND DigiKey Electronics
  • AOZ1021AI
  • Alpha & Omega Semiconductor Inc.
  • IC REG BUCK ADJ 3A SYNC 8SOIC
  • Unit Price $1.33000
  • 785-1155-1-ND
  • PS2801C-4-F3-A - CEL | PS2801C-4-F3-ACT-ND DigiKey Electronics
  • PS2801C-4-F3-A
  • CEL
  • OPTOISO 2.5KV 4CH TRANS 16-SSOP
  • Unit Price $2.62000
  • PS2801C-4-F3-ACT-ND
  • SI8440AB-D-IS - Silicon Labs | 336-1759-5-ND DigiKey Electronics
  • SI8440AB-D-IS
  • Silicon Labs
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $1.88000
  • 336-1759-5-ND
  • ZLDO1117K12TC - Diodes Incorporated | ZLDO1117K12DICT-ND DigiKey Electronics
  • ZLDO1117K12TC
  • Diodes Incorporated
  • IC REG LINEAR 1.2V 1A TO252-3
  • Unit Price $0.62000
  • ZLDO1117K12DICT-ND
Additional Resources
Standard Package ? 1
Other Names CW458CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW458TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.16525
  • Digi-Reel® ? : CW458DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 - Immediate
  • Unit Price: Digi-Reel®

06:20:39 1/20/2019