Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.86800 $18.68
50 1.82500 $91.25
100 1.56420 $156.42
500 1.52076 $760.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW436CT-ND
Copy   CW436CT-ND
Quantity Available 916
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWX823-008.0M

Copy   CWX823-008.0M
Description XTAL OSC XO 8.0000MHZ LVCMOS SMD
Copy   XTAL OSC XO 8.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   8MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
HTML Datasheet CWX8xx Series Datasheet
Online Catalog CWX823 Series
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series CWX823
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names CW436CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW436TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.16525
  • Digi-Reel® ? : CW436DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
  • Unit Price: Digi-Reel®

19:35:44 3/26/2019