Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.40200 $24.02
50 2.28800 $114.40
100 2.00200 $200.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW539CT-ND
Copy   CW539CT-ND
Quantity Available 245
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWX813-045.0M

Copy   CWX813-045.0M
Description XTAL OSC XO 45.0000MHZ LVCMOS
Copy   XTAL OSC XO 45.0000MHZ LVCMOS
Detailed Description

45MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   45MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
HTML Datasheet CWX8xx Series Datasheet
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series CWX813
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 45MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names CW539CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW539TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50800

22:16:41 12/12/2018