Product Overview
Digi-Key Part Number CW791-1-ND
Copy   CW791-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSB21-012.688656M

Copy   CSB21-012.688656M
Description XTAL OSC TCXO 12.688656MHZ LVCMO
Copy   XTAL OSC TCXO 12.688656MHZ LVCMO
Detailed Description

12.688656MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead

Copy   12.688656MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Documents & Media
Datasheets CSBxx Series
Product Training Modules High Precision CSB Series of TCXO
Featured Product CSB21 Series TCXOs
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series CSB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type TCXO
Frequency 12.688656MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±200ppb
Operating Temperature -20°C ~ 55°C
Current - Supply (Max) 2.1mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CW791-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW791-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: $19.95000

23:22:28 1/16/2019