Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number CW790-1-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

CSB21-012.688575M

Description OSC TCXO 12.688575MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12.688575MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead

Documents & Media
Datasheets CSBxx Series
Product Training Modules High Precision CSB Series of TCXO
Featured Product CSB21 Series TCXOs
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series CSB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type TCXO
Frequency 12.688575MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±200ppb
Operating Temperature -20°C ~ 55°C
Current - Supply (Max) 2.1mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CW790-1

21:18:40 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.75000 $24.75
10 23.10000 $231.00
50 22.68760 $1,134.38
100 21.94500 $2,194.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW790-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.95000
Send Feedback