Add To Favorites
Photo Not Available
6STD15SAZ99S40X 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.23200 $480.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6STD15SAZ99S40X-ND
Copy   6STD15SAZ99S40X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6STD15SAZ99S40X

Copy   6STD15SAZ99S40X
Description CONN D-SUB RCPT 15POS R/A SOLDER
Copy   CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets 6STD15SAZ99S40X Drawing
Product Attributes Select All
Categories
Manufacturer Conec
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Board Edge, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Mounting Bracket
Shell Material, Finish Copper Alloy, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Current Rating -
Operating Temperature -
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.465" (11.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 6STF15PAM04B30X
  • Conec
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $35.20000
  • 6STF15PAM04B30X-ND
Additional Resources
Standard Package ? 25

22:37:41 1/18/2019