Add To Favorites
Photo Not Available
6007W2PAT59S40X 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number 6007W2PAT59S40X-ND
Copy   6007W2PAT59S40X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6007W2PAT59S40X

Copy   6007W2PAT59S40X
Description CONN D-SUB PLUG 7POS R/A SOLDER
Copy   CONN D-SUB PLUG 7POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Conec
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 7 (5 + 2 Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature -
Termination Solder
Features Board Lock, Grounding Indents, Mounting Brackets
Shell Material, Finish Copper Alloy, Tin Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Current Rating 7.5A, 15A
Operating Temperature -25°C ~ 105°C
Voltage Rating 250V
Color Black
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 21.68000 $542.00

Submit a request for quotation on quantities greater than those displayed.

22:45:32 9/25/2018