Add To Favorites
Photo Not Available
4STD50PAR99E20X 50 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.68800 $567.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4STD50PAR99E20X-ND
Copy   4STD50PAR99E20X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4STD50PAR99E20X

Copy   4STD50PAR99E20X
Description CONN D-SUB PLUG 50POS VERT SLDR
Copy   CONN D-SUB PLUG 50POS VERT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Copy   50 Position D-Sub Plug, Male Pins Connector
Documents & Media
Environmental Information RoHS/Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Conec
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Grounding Indents
Shell Material, Finish Copper Alloy, Tin Plated
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Current Rating -
Operating Temperature -25°C ~ 105°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25

08:55:02 11/18/2018