Add To Favorites
Photo Not Available
43-14386 Cable Assembly Circular 04 pos Male to Wire Leads 16.40' (5.00m)
Product Overview
Digi-Key Part Number 43-14386-ND
Copy   43-14386-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

43-14386

Copy   43-14386
Description CONN MALE M12
Copy   CONN MALE M12
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Cable Assembly Circular 04 pos Male to Wire Leads 16.40' (5.00m)

Copy   Cable Assembly Circular 04 pos Male to Wire Leads 16.40' (5.00m)
Documents & Media
Datasheets 43-14386 Drawing
Product Attributes Select All
Categories
Manufacturer Conec
Series 43
Part Status Active
1st Connector M12 Male
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
Length 16.40' (5.00m)
Cable Type Round
Color Purple
Shielding Shielded
Usage Industrial Environments - IP67
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 21.68000 $650.40

Submit a request for quotation on quantities greater than those displayed.

01:41:10 9/23/2018