Add To Favorites
Photo Not Available
43-10679 Cable Assembly Circular 05 pos Female to Male 9.84' (3.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 21.68000 $650.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 43-10679-ND
Copy   43-10679-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

43-10679

Copy   43-10679
Description CBL FMALE TO MALE 5POS 9.84'
Copy   CBL FMALE TO MALE 5POS 9.84'
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Cable Assembly Circular 05 pos Female to Male 9.84' (3.00m)

Copy   Cable Assembly Circular 05 pos Female to Male 9.84' (3.00m)
Documents & Media
Datasheets 43-10679 Drawing
Product Attributes Select All
Categories
Manufacturer Conec
Series 43
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation A
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Position 5
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M12
2nd Connector Orientation A
2nd Connector Mounting Type Free Hanging (In-Line)
Length 9.84' (3.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Polyurethane (TPU)
Color Orange
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:06:25 11/20/2018