Add To Favorites
Photo Not Available
42-11184 Cable Assembly 1.97' (600.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 21.68000 $650.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 42-11184-ND
Copy   42-11184-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

42-11184

Copy   42-11184
Description CBL FMALE TO MALE 8POS 1.97'
Copy   CBL FMALE TO MALE 8POS 1.97'
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Cable Assembly 1.97' (600.00mm)

Copy   Cable Assembly  1.97' (600.00mm)
Documents & Media
Datasheets 42-11184 Drawing
Product Attributes Select All
Categories
Manufacturer Conec
Series 42
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 8
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M8
1st Connector Orientation A
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Position -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 1.97' (600.00mm)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Polyurethane (TPU)
Color Black
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:34:20 11/20/2018