Add To Favorites
Photo Not Available
3017W5SAT75N40X 17 (12 + 5 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.51200 $562.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3017W5SAT75N40X-ND
Copy   3017W5SAT75N40X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3017W5SAT75N40X

Copy   3017W5SAT75N40X
Description CONN D-SUB RCPT 17POS R/A SOLDER
Copy   CONN D-SUB RCPT 17POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (12 + 5 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   17 (12 + 5 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Conec
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (12 + 5 Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 17W5
Contact Type Signal and Power
Mounting Type Through Hole, Right Angle
Flange Feature -
Termination Solder
Features Board Lock, Mounting Bracket
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 40A
Operating Temperature -55°C ~ 125°C
Voltage Rating 250V
Color Green
Contact Form -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

11:58:54 1/21/2019