Add To Favorites
Photo Not Available
3005W1PAR71AA0X Position Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.27700 $363.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3005W1PAR71AA0X-ND
Copy   3005W1PAR71AA0X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3005W1PAR71AA0X

Copy   3005W1PAR71AA0X
Description CONN PLUG MALE PINS 5POS
Copy   CONN PLUG MALE PINS 5POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Plug, Male Pins Connector

Copy    Position  Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Conec
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type Plug, Male Pins
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

07:09:58 1/19/2019