Add To Favorites
Photo Not Available
243A10150X Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.42000 $62.42
10 58.75200 $587.52
25 56.91600 $1,422.90
50 53.24400 $2,662.20
100 50.30640 $5,030.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 626-2110-ND
Copy   626-2110-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

243A10150X

Copy   243A10150X
Description CONN DSUB ADPTR FILTER 50POS
Copy   CONN DSUB ADPTR FILTER 50POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line)

Copy   Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line)
Documents & Media
Datasheets 243A10150X Drawing
Online Catalog 243A Series
Product Attributes Select All
Categories
Manufacturer Conec
Series 243A
Part Status Active
Connector Style Connector Saver
Convert To (Adapter End) D-Sub, 50 Pin Female
Convert From (Adapter End) D-Sub, 50 Pin Male
Number of Rows 3
Mounting Type Free Hanging (In-Line)
Features Filter
Shielding -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection IP20
Material Flammability Rating UL94 V-0
Includes 3 pcs - 1 Connector, 2 Jack Screws
Voltage Rating 100V
Current Rating 7.5A
Housing Color Black
Operating Temperature -25°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 243A10150X-ND
626-2110

20:57:16 1/19/2019