Add To Favorites
Photo Not Available
242A29140X 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.47800 $224.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 242A29140X-ND
Copy   242A29140X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

242A29140X

Copy   242A29140X
Description CONN DSUB RCPT 9POS STR SLDR CUP
Copy   CONN DSUB RCPT 9POS STR SLDR CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets 242A29140X Drawing
Product Attributes Select All
Categories
Manufacturer Conec
Series 242A
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Filter
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Ingress Protection IP20
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -25°C ~ 105°C
Voltage Rating 100V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge 20 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 241A26960X - Conec | 626-1004-ND DigiKey Electronics
  • 241A26960X
  • Conec
  • CONN DSUB PLUG 9POS STR SLDR CUP
  • Unit Price $13.11000
  • 626-1004-ND
  • 241A10090X - Conec | 626-2180-ND DigiKey Electronics
  • 241A10090X
  • Conec
  • CONN D-SUB PLUG 9POS VERT SOLDER
  • Unit Price $12.43000
  • 626-2180-ND
  • Photo Not Available
  • 241A29200X
  • Conec
  • CONN DSUB PLUG 9POS STR SLDR CUP
  • Unit Price $19.99000
  • 241A29200X-ND
  • Photo Not Available
  • 241A11050X
  • Conec
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price $14.47267
  • 241A11050X-ND
Additional Resources
Standard Package ? 10

09:02:07 1/19/2019