Add To Favorites
Photo Not Available
242A24950X 15 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number 242A24950X-ND
Copy   242A24950X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

242A24950X

Copy   242A24950X
Description CONN D-SUB RCPT 15POS R/A SOLDER
Copy   CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Conec
Series 242A
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Filter, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection IP20
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -25°C ~ 105°C
Voltage Rating 100V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.283" (7.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 241A26970X - Conec | 626-1005-ND DigiKey Electronics
  • 241A26970X
  • Conec
  • CONN D-SUB PLUG 15P STR SLDR CUP
  • Unit Price $17.96000
  • 626-1005-ND
  • Photo Not Available
  • 241A29210X
  • Conec
  • CONN D-SUB PLUG 15P STR SLDR CUP
  • Unit Price $29.92600
  • 241A29210X-ND
  • Photo Not Available
  • 241A26930X
  • Conec
  • CONN D-SUB PLUG 15P STR SLDR CUP
  • Unit Price $14.96240
  • 241A26930X-ND
  • Photo Not Available
  • 241A26890X
  • Conec
  • CONN D-SUB PLUG 15P STR SLDR CUP
  • Unit Price $14.96240
  • 241A26890X-ND
Additional Resources
Standard Package ? 30
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 22.46400 $673.92

Submit a request for quotation on quantities greater than those displayed.

10:09:02 9/23/2018