Add To Favorites
Photo Not Available
241A11270X 25 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number 241A11270X-ND
Copy   241A11270X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

241A11270X

Copy   241A11270X
Description CONN D-SUB PLUG 25POS R/A SOLDER
Copy   CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Conec
Series 241A
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Board Edge, Through Hole, Right Angle
Flange Feature Housing/Shell (M3)
Termination Solder
Features Filter, Ground Strap, Grounding Indents, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection IP20
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -25°C ~ 105°C
Voltage Rating 100V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.370" (9.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 242A29040X
  • Conec
  • CONN D-SUB RCPT 25P STR SLDR CUP
  • Unit Price $38.67700
  • 242A29040X-ND
  • Photo Not Available
  • 242A29120X
  • Conec
  • CONN D-SUB RCPT 25P STR SLDR CUP
  • Unit Price $38.67700
  • 242A29120X-ND
  • Photo Not Available
  • 242A29080X
  • Conec
  • CONN D-SUB RCPT 25P STR SLDR CUP
  • Unit Price $38.67700
  • 242A29080X-ND
  • Photo Not Available
  • 242A26800X
  • Conec
  • CONN D-SUB RCPT 25P STR SLDR CUP
  • Unit Price $19.60000
  • 242A26800X-ND
Additional Resources
Standard Package ? 30
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 22.59200 $677.76

Submit a request for quotation on quantities greater than those displayed.

03:32:40 9/23/2018