Add To Favorites
Photo Not Available
241A11150X 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 22.59200 $677.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 241A11150X-ND
Copy   241A11150X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

241A11150X

Copy   241A11150X
Description CONN D-SUB PLUG 25POS R/A SOLDER
Copy   CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Conec
Series 241A
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Board Edge, Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Filter, Ground Strap, Grounding Indents, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection IP20
Material Flammability Rating UL94 V-0
Current Rating (Amps) 7.5A
Operating Temperature -25°C ~ 105°C
Voltage Rating 100V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.370" (9.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 242A29040X
  • Conec
  • CONN D-SUB RCPT 25P SLDR CUP
  • Unit Price $38.67700
  • 242A29040X-ND
  • 242A26880X - Conec | 626-1009-ND DigiKey Electronics
  • 242A26880X
  • Conec
  • CONN D-SUB RCPT 25P SLDR CUP
  • Unit Price $19.60000
  • 626-1009-ND
  • Photo Not Available
  • 242A29080X
  • Conec
  • CONN D-SUB RCPT 25P SLDR CUP
  • Unit Price $38.67700
  • 242A29080X-ND
  • Photo Not Available
  • 242A26800X
  • Conec
  • CONN D-SUB RCPT 25P SLDR CUP
  • Unit Price $19.60000
  • 242A26800X-ND
Additional Resources
Standard Package ? 30

21:09:09 3/21/2019