Add To Favorites
Photo Not Available
164A10419X 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 7.44000 $223.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 164A10419X-ND
Copy   164A10419X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

164A10419X

Copy   164A10419X
Description CONN D-SUB RCPT 9POS PNL MNT WW
Copy   CONN D-SUB RCPT 9POS PNL MNT WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets 164A10419X Drawing
Environmental Information RoHS/Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Conec
Series 164A
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Ingress Protection IP20
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating 125V
Color Black
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • 163X10019X - Conec | 626-1063-ND DigiKey Electronics
  • 163X10019X
  • Conec
  • CONN DSUB 9POS PLUG CRIMP
  • Unit Price $2.16000
  • 626-1063-ND
  • 163A11069X - Conec | 626-1026-ND DigiKey Electronics
  • 163A11069X
  • Conec
  • CONN DSUB PLUG 9POS STR SLDR CUP
  • Unit Price $4.70000
  • 626-1026-ND
  • 163A11119X - Conec | 626-1976-ND DigiKey Electronics
  • 163A11119X
  • Conec
  • CONN D-SUB PLUG 9POS STR SOLDER
  • Unit Price $4.63000
  • 626-1976-ND
Additional Resources
Standard Package ? 30

09:49:07 12/13/2018