Add To Favorites
Photo Not Available
163A12419X Position Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.74000 $287.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 163A12419X-ND
Copy   163A12419X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

163A12419X

Copy   163A12419X
Description CONN PLUG MALE PINS 9POS WW
Copy   CONN PLUG MALE PINS 9POS WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Plug, Male Pins Connector

Copy    Position  Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Conec
Series 163A
Packaging ? -
Part Status Active
Connector Style -
Connector Type Plug, Male Pins
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

01:07:17 12/16/2018