Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 161A11479X-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

161A11479X

Description CONN PLUG MALE PINS 15POS WW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Position Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Conec
Series 161A
Packaging ? -
Part Status Active
Connector Style -
Connector Type Plug, Male Pins
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 50

18:24:37 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.98000 $349.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback