USD
Favorite

Photo Not Available
132A16049X D-Sub Contact Female Socket, Right Angle Gold 8-10 AWG Crimp Machined
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36000 $436.00

Submit a request for quotation on quantities greater than those displayed.

132A16049X

Digi-Key Part Number 132A16049X-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 132A16049X
Copy  
Description FEM R/A 40A FOR CRIMP/SOLDER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Contact Female Socket, Right Angle Gold 8-10 AWG Crimp Machined

Copy  
Documents & Media
Environmental Information Conec RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Conec
Series -
Packaging Bulk 
Part Status Active
Type Power
Contact Type Female Socket, Right Angle
Contact Form Machined
Wire Gauge 8-10 AWG
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish Gold
Termination Finish Thickness -
Contact Size -
Features IP20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100