Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 121A10529X-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

121A10529X

Description CONN 96POS MALE W/W ROW ABC
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Conec
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 96
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 3
Style R
Level, Class 3
Mounting Type Through Hole
Termination Wire Wrap
Features -
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

20:13:56 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.97450 $697.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback