USD
Favorite

Z4DGP408L-HF Bridge Rectifier Single Phase Standard 800V Surface Mount Z4-D
Price & Procurement
7,100 In Stock
Can ship immediately Factory Stock : 9,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.03100 $10.31
100 0.80630 $80.63
500 0.65626 $328.13
1,000 0.52500 $525.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1503-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.51750
  • Cut Tape (CT)  : 641-1503-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,100 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $1.22000

Z4DGP408L-HF

Datasheet
Digi-Key Part Number 641-1503-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Z4DGP408L-HF
Copy  
Description BRIDGE RECT 1PHASE 800V 4A Z4-D
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 800V Surface Mount Z4-D

Copy  
Documents & Media
Datasheets Z4DGP406L-HF thru Z4DGP410L-HF
Environmental Information Comchip RoHS3 Cert
Featured Product Z4DGP4 Series Bridge Rectifiers
PCN Packaging Label D/C Chg 24/Mar/2016
Online Catalog SMT Bridge Rectifiers
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 800V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 950mV @ 4A
Current - Reverse Leakage @ Vr 5µA @ 800V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case Z4-D
Supplier Device Package Z4-D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD-DF410S

BRIDGE RECT 1PHASE 1KV 4A

Bourns Inc.

$0.83000 Details

SL08 2R503

ICL 2.5 OHM 25% 3A 8MM

Ametherm

$0.80000 Details

MMBTA06LT1G

TRANS NPN 80V 0.5A SOT23

ON Semiconductor

$0.16000 Details

NCP4306AADZZZAMNTWG

SECONDARY SIDE SYNCHRONOU

ON Semiconductor

$0.99000 Details

CGRM4007-G

DIODE GEN PURP 1KV 1A MINISMA

Comchip Technology

$0.32000 Details

687AVG025MGBJ

CAP ALUM POLY 680UF 20% 25V T/H

Illinois Capacitor

$2.01000 Details
Additional Resources
Standard Package 1
Other Names 641-1503-6