• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 641-1238-1-ND
Quantity Available 0

Manufacturer Part Number


Description TVS DIODE 150VWM 243VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ150CALFCT-ND SMAJ150CA Littelfuse Inc. Cut Tape (CT) ? 24,582 - Immediate
$0.57000 1
SMAJ150CA-FDICT-ND SMAJ150CA-13-F Diodes Incorporated Cut Tape (CT) ? 20,036 - Immediate
$0.45000 1
Documents & Media
Datasheets TV04A4V0~441-G
Product Training Modules Surge Protection Diodes
Flat Chip Diodes
ESD and ESD Suppressors
Environmental Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Comchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 150V
Voltage - Breakdown (Min) 167V
Voltage - Clamping (Max) @ Ipp 243V
Current - Peak Pulse (10/1000µs) 1.65A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Additional Resources
Standard Package ? 1
Other Names 641-1238-1

18:18:35 3/17/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1238-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10175
Send Feedback