Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TV02W900-G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TV02W900-G

Description TVS DIODE 90V 146V SOD123
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TV02W5V0~191-G
Product Training Modules ESD and ESD Suppressors
Environmental Information RoHS Declaration
SOD-123 Series Material Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 90V
Voltage - Breakdown (Min) 100V
Voltage - Clamping (Max) @ Ipp 146V
Current - Peak Pulse (10/1000µs) 1.37A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

13:41:19 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10395 $311.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback