Add To Favorites
TV02W140-HF
Product Overview
Digi-Key Part Number TV02W140-HF-ND
Copy   TV02W140-HF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TV02W140-HF

Copy   TV02W140-HF
Description TVS DIODE 14V 23.2V SOD123
Copy   TVS DIODE 14V 23.2V SOD123
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TV02W5V0~191-HF
Product Training Modules ESD and ESD Suppressors
Environmental Information RoHS Declaration
SOD-123 HF Series Material Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Current - Peak Pulse (10/1000µs) 8.62A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10395 $311.85

Submit a request for quotation on quantities greater than those displayed.

19:37:35 9/19/2018