CPINF5204-HF RF Diode PIN - Single 180V 500mW 1005/SOD-323F
Product Overview
Digi-Key Part Number 641-1769-1-ND
Copy   641-1769-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPINF5204-HF

Copy   CPINF5204-HF
Description DIODE PIN 180V 500MW SOD323
Copy   DIODE PIN 180V 500MW SOD323
Detailed Description

RF Diode PIN - Single 180V 500mW 1005/SOD-323F

Copy   RF Diode PIN - Single 180V  500mW 1005/SOD-323F
Documents & Media
Datasheets CPINF5204-HF
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 180V
Capacitance @ Vr, F 0.9pF @ 40V, 100MHz
Resistance @ If, F 750 mOhm @ 50mA, 100MHz
Power Dissipation (Max) 500mW
Operating Temperature 150°C (TJ)
Package / Case 1005 (2512 Metric)
Supplier Device Package 1005/SOD-323F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 641-1769-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1769-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.27575

11:45:40 1/19/2019